TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female, Panel Mount, Cat5 Shielded Vertical 1 Port 8
- RS Stock No.:
- 679-233
- Mfr. Part No.:
- 6116202-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 58 units)*
PHP26,241.84
(exc. VAT)
PHP29,390.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP26,241.84 | PHP452.446 |
*price indicative
- RS Stock No.:
- 679-233
- Mfr. Part No.:
- 6116202-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector Assembly | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | OEG Miniature Relay PCF | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector Assembly | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series OEG Miniature Relay PCF | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a shielded, single-port modular jack designed for Category 5 networking applications requiring inverted latch-up engagement. It features an 8-position Interface in a standard profile, offering reliable connectivity in structured cabling systems. Its compatibility with OEG Miniature Relay PCF makes it suitable for relay-integrated environments where secure and Compact connections are essential.
Inverted latch-up mechanism for alternate mating orientation
Shielded housing with 8-position RJ45 interface
Compatible with OEG Miniature Relay PCF systems for flexible integration
Related links
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5 Shielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Unshielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5e Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 8 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
