TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female, Board, Cat3 Shielded Right Angle 4 Port 8 Way

Subtotal (1 tray of 8 units)*

PHP23,457.69

(exc. VAT)

PHP26,272.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per Unit*
1 +PHP23,457.69PHP2,932.211

*price indicative

RS Stock No.:
677-350
Mfr. Part No.:
6116125-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

Connector Assembly

LAN Category

Cat3

Number of Ports

4

Mount Type

Board

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

LED

Yes

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

Series

OEG Miniature Relay PCF

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector is a shielded, multi-port modular jack designed for Category 3 networking applications requiring reliable multi-channel connectivity. With a 1 x 4 port Matrix and 8-position interface, it supports four simultaneous connections in structured cabling systems. Its standard profile and latch-down mechanism ensure secure mating, while compatibility with OEG Miniature Relay PCF enhances integration in relay-driven environments.

1 x 4 port configuration with 8-position RJ45 interface

Shielded housing for improved EMI protection

Compatible with OEG Miniature Relay PCF systems for flexible deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy