TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female, Panel Mount, Cat3 8 Port 8 Way

Subtotal (1 tray of 12 units)*

PHP20,221.08

(exc. VAT)

PHP22,647.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per Unit*
1 +PHP20,221.08PHP1,685.09

*price indicative

RS Stock No.:
677-389
Mfr. Part No.:
5557566-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

Connector Assembly

LAN Category

Cat3

Mount Type

Panel Mount

Number of Ports

8

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

85°C

Series

OEG Miniature Relay PCF

Standards/Approvals

UL 94V-0

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector with multiple ports designed for Category 3 networking applications requiring high-density modular jack configurations. Featuring an 8-position jack in a 1 x 8 port matrix, it supports simultaneous connections in Compact control and communication systems. Its standard profile and latch-down mechanism ensure secure mating, while compatibility with OEG Miniature Relay PCF enhances integration flexibility.

Multiple port configuration with 1 x 8 layout

Standard profile jack with 8-position connectivity

Designed for use with OEG Miniature Relay PCF systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy