TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female, Panel Mount, Cat3 Shielded Right Angle 1 Port
- RS Stock No.:
- 677-390
- Mfr. Part No.:
- 5558067-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
PHP23,266.60
(exc. VAT)
PHP26,058.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP23,266.60 | PHP581.665 |
*price indicative
- RS Stock No.:
- 677-390
- Mfr. Part No.:
- 5558067-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 85°C | |
| Series | OEG Miniature Relay PCF | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 85°C | ||
Series OEG Miniature Relay PCF | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a shielded, low-profile modular jack designed for Category 3 applications requiring extended contact configurations and compatibility with OEG Miniature Relay PCF systems. It features a single-port, 1 x 1 layout with a 10-position interface, offering enhanced connectivity for specialized control and communication setups. The standard latch-down mechanism ensures secure mating, while the Compact form factor supports efficient integration into space-constrained PCB designs.
Shielded housing for improved EMI protection
10-position Interface for expanded signal routing
Compatible with OEG Miniature Relay PCF systems for flexible integration
Related links
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Unshielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 8 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5e Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5 Shielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
