Molex 42878 Series Modular Jack Female, Flush, Cat3 Unshielded Vertical 1 Port 8 Way
- RS Stock No.:
- 814-740
- Mfr. Part No.:
- 42878-6506
- Manufacturer:
- Molex
N
Subtotal (1 pack of 600 units)*
PHP31,843.70
(exc. VAT)
PHP35,664.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,843.70 | PHP53.073 |
*price indicative
- RS Stock No.:
- 814-740
- Mfr. Part No.:
- 42878-6506
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Flush | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Vertical | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 16.51mm | |
| Standards/Approvals | UL | |
| Series | 42878 | |
| Length | 16.3mm | |
| Depth | 12.7mm | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Flush | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Vertical | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 16.51mm | ||
Standards/Approvals UL | ||
Series 42878 | ||
Length 16.3mm | ||
Depth 12.7mm | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Molex modular jack offers a vertical, low-profile design tailored for efficient PCB integration, ensuring reliable connectivity in Compact spaces.
Active status ensures current availability for immediate use
Supports a maximum voltage of 150V AC, providing robust electrical performance
Features 6 position and 2 loaded contacts for versatile connectivity options
Constructed with Durable materials including black polyester and phosphor bronze for long-lasting use
Recommended PCB thickness of 1.57mm optimises fit and performance
Rated for 500 mating cycles, ensuring longevity in applications
Related links
- Molex 42878 Series Modular Jack Female, Flush Vertical 1 Port
- Molex 42410 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
- Molex 42878 Series Connector Female Cat3 Unshielded 1 Port 6 Way
- Molex 42878 Series Modular Connector Female, Flush Vertical 1 Port
- Molex 42878 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
