Molex 42878 Series Modular Connector Female, Flush Vertical 1 Port
- RS Stock No.:
- 691-854
- Mfr. Part No.:
- 42878-8410
- Manufacturer:
- Molex
Subtotal (1 tray of 100 units)*
PHP20,249.09
(exc. VAT)
PHP22,678.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP20,249.09 | PHP202.491 |
*price indicative
- RS Stock No.:
- 691-854
- Mfr. Part No.:
- 42878-8410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Connector | |
| Mount Type | Flush | |
| Number of Ports | 1 | |
| Connector Type | PCB Jack | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Series | 42878 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Connector | ||
Mount Type Flush | ||
Number of Ports 1 | ||
Connector Type PCB Jack | ||
Connector Gender Female | ||
Orientation Vertical | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Series 42878 | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack is engineered for efficient connectivity and superior performance in various electronic applications. This Compact design accommodates tight spaces while ensuring seamless integration into PCB layouts. With an impressive durability of up to 500 mating cycles, it withstands the rigors of frequent use without compromising functionality. The product's robust construction, featuring a black resin body and gold-plated mating surfaces, ensures reliable electrical connections and long-lasting operation. Designed not only for performance but also for compliance, it meets essential standards like EU RoHS and GADSL, making it an Ideal choice for environmentally conscious manufacturers.
Durable phosphor bronze metal construction for improved longevity
Gold plating on mating surfaces ensures optimal conductivity
Recommended PCB thickness of 1.57mm for Ideal fit
High-temperature range from -40° to +85°C supports diverse operating environments
Compatible with FCC 68 plugs for versatile connectivity options
Related links
- Molex 42878 Series Modular Jack Female, Flush Vertical 1 Port
- Molex 42878 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Amphenol ICC 90511 Series Modular Connector Female, Through Hole Unshielded Vertical 1 Port 4 Way
- Amphenol Communications Solutions RJE1J Series Modular Connector Female, Through Hole Unshielded Vertical 1 Port 6 Way
- Molex 42878 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- Molex 42878 Series Connector Female Cat3 Unshielded 1 Port 6 Way
- Molex 43202 Series Modular Connector Female, Surface Right Angle 1 Port
- Molex 44050 Series Modular Connector Female, Surface Right Angle 1 Port
