Molex 42878 Series Connector Female, Through Hole, Cat3 Unshielded 1 Port 6 Way
- RS Stock No.:
- 795-724
- Mfr. Part No.:
- 42878-6216
- Manufacturer:
- Molex
Subtotal (1 tray of 100 units)*
PHP19,479.53
(exc. VAT)
PHP21,817.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP19,479.53 | PHP194.795 |
*price indicative
- RS Stock No.:
- 795-724
- Mfr. Part No.:
- 42878-6216
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Ethernet Connector Type | Ethernet | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 6 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | 42878 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Ethernet Connector Type Ethernet | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 6 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
LED No | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series 42878 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex Modular Jack offers a versatile connection solution with a low-profile vertical design. Ideal for applications requiring reliable and space-efficient Connectors, it ensures robust performance in various electronic devices.
Active status ensures current availability
Vertical orientation supports Compact layouts
Six positions with six loaded contacts provide flexible connectivity
Durability rating of 500 mating cycles guarantees long-term use
Operating temperature range of -40° to +85°C accommodates diverse environments
Through-hole termination Interface simplifies PCB integration
Related links
- Molex 42878 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 42878 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way
- Molex 42410 Series Connector Female Cat3 Unshielded 1 Port 6 Way
- Molex 42410 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 95503 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 95522 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 43860 Series Modular Jack Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 43860 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
