Molex 42410 Series Connector Female, Flush, Cat3 Unshielded 1 Port 6 Way
- RS Stock No.:
- 795-721
- Mfr. Part No.:
- 42410-6314
- Manufacturer:
- Molex
Subtotal (1 tray of 300 units)*
PHP16,831.34
(exc. VAT)
PHP18,851.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP16,831.34 | PHP56.104 |
*price indicative
- RS Stock No.:
- 795-721
- Mfr. Part No.:
- 42410-6314
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Ethernet Connector Type | Ethernet | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Shield Type | Unshielded | |
| LED | No | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 80°C | |
| Series | 42410 | |
| Standards/Approvals | UL | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Ethernet Connector Type Ethernet | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Shield Type Unshielded | ||
LED No | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 80°C | ||
Series 42410 | ||
Standards/Approvals UL | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex Modular Jack is a versatile Connector designed for vertical PCB mounting, providing a reliable Interface for 6/4 connections within modular jack and plug applications.
Active status ensures reliable performance in applications
Constructed with a Durable black polyester resin for longevity
Designed for a maximum current of 1.5A per contact
Features a Compact form factor with a height of 16.38mm
Compatible with FCC 68 plugs, enhancing versatility in connectivity
Related links
- Molex 42410 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Molex 42410 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 42878 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 42878 Series Connector Female Cat3 Unshielded 1 Port 6 Way
- Molex 42410 Series Modular Jack Female, Cable Vertical 1 Port
- Molex 85510 Series Ethernet Connector Female Cat3 Unshielded 1 Port 8 Way
- Molex 85510 Series Modular Jack Female Cat3 Unshielded 1 Port 4 Way
- Molex 95501 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
