Molex 42410 Series Modular Jack Female, Cable Vertical 1 Port
- RS Stock No.:
- 665-763
- Mfr. Part No.:
- 424106168
- Manufacturer:
- Molex
N
Get a bulk buy discount
Add 5 more to save PHP288.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP720.87
(exc. VAT)
PHP807.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP720.87 | PHP72.087 | - |
| 5 - 9 | PHP663.27 | PHP66.327 | PHP288.00 |
| 10 + | PHP598.25 | PHP59.825 | PHP1,226.20 |
*price indicative
- RS Stock No.:
- 665-763
- Mfr. Part No.:
- 424106168
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | RJ11 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type | Ethernet | |
| Orientation | Vertical | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 42410 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Ethernet Connector Type RJ11 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type Ethernet | ||
Orientation Vertical | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 42410 | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular features a robust design tailored for seamless connectivity. Ideal for applications that require reliable data transmission, this part integrates effortlessly into systems that priorities performance and durability. The innovative construction allows for a maximum current of 1.5A and peaks at 125V, ensuring high efficiency. With a maximum mating cycle durability of 500, it demonstrates superior longevity. The product's design offers a Compact footprint with a PCB thickness recommendation of 1.60mm, suitable for modern electronic assemblies. Its vertical TOP entry orientation and industry compliance make it a versatile choice for users seeking dependable modules in their installations.
Industry compliance enables confidence in environmental standards and performance
Rated for operating temperatures from -40° to +80°C for versatile applications
Tray packaging type facilitates easy handling and integration into production processes
Supports PCB retention to maintain stability and reliability during use
Utilizes lead-free soldering processes for environmentally friendly manufacturing
Related links
- Molex 42410 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 42878 Series Modular Jack Female, Flush Vertical 1 Port
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
- Molex 95503 Series Modular Jack Female, Surface Unshielded Vertical 1 Port 1 Way
- Molex 42878 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 85511 Series Modular Jack Female Cat5e Unshielded Vertical 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
