Molex 85513 Series Modular Jack Female, Surface, Cat3 Unshielded Vertical 1 Port
- RS Stock No.:
- 693-865
- Mfr. Part No.:
- 85513-5016
- Manufacturer:
- Molex
Subtotal (1 reel of 236 units)*
PHP24,778.40
(exc. VAT)
PHP27,751.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP24,778.40 | PHP104.993 |
*price indicative
- RS Stock No.:
- 693-865
- Mfr. Part No.:
- 85513-5016
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| LAN Category | Cat3 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Magnetic | No | |
| Termination Type | Surface Mount | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E107635 | |
| Series | 85513 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Over Palladium Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
LAN Category Cat3 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Magnetic No | ||
Termination Type Surface Mount | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E107635 | ||
Series 85513 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Over Palladium Nickel | ||
- COO (Country of Origin):
- CN
The Molex Modular jack is designed for seamless integration into PCB applications, providing reliable connectivity through its vertical, top-entry configuration. This product excels in low-profile environments, ensuring space efficiency while maintaining superior performance. Built for versatility, it supports a maximum current of 1.5A and a voltage of up to 125V DC, making it suitable for a range of electronic devices. The Durable design, capable of withstanding up to 2500 mating cycles, ensures longevity and dependability in demanding conditions. With its high-temperature thermoplastic resin construction, this jack is engineered for robust and reliable operation in a variety of settings.
Active status ensures availability for immediate use
Helps maintain signal integrity with 1x1 port configuration
Designed for standard 1.02mm pitch mating interface, enhancing compatibility
Features surface mount termination for efficient PCB placement
Durable materials allow for reliable function across -40° to +85°C operating temperature
Lightweight design with net weight of 1.940g supports low-impact applications
Low-halogen construction meets environmental compliance standards
Related links
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
- Molex 42878 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 42410 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 85513 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 4 Way
- Molex 85513 Series RJ12 Connector Female Cat3 Unshielded Vertical 2 Port 6 Way
