Molex 42878 Series Modular Jack Female, Flush Vertical 1 Port
- RS Stock No.:
- 693-463
- Mfr. Part No.:
- 42878-8408
- Manufacturer:
- Molex
Subtotal (1 tray of 100 units)*
PHP23,092.46
(exc. VAT)
PHP25,863.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP23,092.46 | PHP230.925 |
*price indicative
- RS Stock No.:
- 693-463
- Mfr. Part No.:
- 42878-8408
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Magnetic | No | |
| Orientation | Vertical | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 42878 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Magnetic No | ||
Orientation Vertical | ||
LED No | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 42878 | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack is engineered for versatile networking applications, offering a low-profile vertical design that simplifies integration into various PCB configurations. With an 8/8 port configuration, this component ensures robust connectivity solutions tailored for modern communication needs. Its compatibility with FCC 68 plugs and adherence to performance category 3 standards guarantees reliable signal integrity and interoperability, making it Ideal for applications requiring dependable connections. Designed with durability in mind, the modular jack withstands up to 500 mating cycles, ensuring longevity and optimal performance in demanding environments. Additionally, its Compact size and thoughtful features cater to space-constrained designs while ensuring efficient electrical specifications.
Supports a wide operating temperature range of -40° to +85°C
Integrated PCB retention ensures secure mounting on circuit boards
No shielded design simplifies integration into existing systems
Offers a reliable, lead-free solder process capability for manufacturing
Provides compliance with EU RoHS, ensuring environmental responsibility
Related links
- Molex 42878 Series Modular Jack Female, Flush Vertical 1 Port
- Molex 42878 Series Modular Connector Female, Flush Vertical 1 Port
- Molex 42878 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 42410 Series Modular Jack Female, Cable Vertical 1 Port
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
- Molex 95503 Series Modular Jack Female, Surface Unshielded Vertical 1 Port 1 Way
- Molex 85511 Series Modular Jack Female Cat5e Unshielded Vertical 1 Port
- Molex 42410 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
