Molex 42878 Series Modular Jack Female, Flush Vertical 1 Port

Subtotal (1 tray of 100 units)*

PHP20,451.92

(exc. VAT)

PHP22,906.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per Unit*
1 +PHP20,451.92PHP204.519

*price indicative

RS Stock No.:
693-890
Mfr. Part No.:
42878-6362
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Modular Jack

Number of Ports

1

Mount Type

Flush

Connector Gender

Female

Connector Type

PCB Jack

Orientation

Vertical

Magnetic

No

LED

No

Termination Type

Through Hole

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

42878

Standards/Approvals

RoHS Compliant

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex modular jack 6/4 offers a reliable and efficient solution for PCB connections, designed specifically for vertical, low-profile applications. This product features a robust construction, ensuring durability and performance, making it suitable for high-frequency data transmission. With a maximum current rating of 1.5A and a voltage rating of 150V AC, this component seamlessly integrates into a variety of electronic devices. The design accommodates easy installation with its through-hole termination style and precision machining, ensuring optimal fit and performance in demanding environments. Its versatility and compliance with industry standards further enhance its appeal for modern electronic applications, offering users peace of mind for their connectivity needs.

Temperature range of -40° to +85°C ensures reliability in extreme conditions

Black resin colours adds aesthetic appeal while protecting against wear

Tray packaging simplifies storage and handling

PCB retention feature secures the jack during operation

Complies with EU RoHS, ensuring safe material usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy