Molex 43202 Series Modular Connector Female, Surface Right Angle 1 Port
- RS Stock No.:
- 693-903
- Mfr. Part No.:
- 43202-4101
- Manufacturer:
- Molex
Subtotal (1 tray of 150 units)*
PHP20,189.61
(exc. VAT)
PHP22,612.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP20,189.61 | PHP134.597 |
*price indicative
- RS Stock No.:
- 693-903
- Mfr. Part No.:
- 43202-4101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Connector | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 43202 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Connector | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 43202 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack is designed for efficient and reliable connections in various electronic applications. This high-performance component facilitates seamless communication by providing a robust interface, ensuring that your devices maintain optimal connectivity. Engineered with enhanced panel grounding tabs, it offers exceptional durability and stability. The jacks Compact design allows for easy integration into tight spaces while ensuring a reliable connection, making it Ideal for modern electronic designs. Its electrical specifications cater to maximum currents of 1.5A and voltages of up to 150V AC, enhancing its usability across different applications. With features focused on compliance, this product meets essential industry standards, reinforcing its position as a dependable choice for designers.
Operates effectively in a temperature range of -40° to +85°C
Phosphor bronze metal construction enhances longevity and performance
Gold plating on mating surfaces ensures superior conductivity
Flammability rated at 94V-0 for added safety
Accommodates through-hole termination for robust PCB integration
Related links
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43202 Series Modular Jack Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Molex 43202 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 44050 Series Modular Connector Female, Surface Right Angle 1 Port
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- BEL POWER SOLUTIONS INC SI-61 Series Modular Connector Female, Plug-in Shielded Right Angle 1 Port
- BEL POWER SOLUTIONS INC SI-51 Series Modular Connector Female, PCB Shielded Right Angle 1 Port 16 Way
