BEL POWER SOLUTIONS INC SI-61 Series Modular Connector Female, Plug-in Shielded Right Angle 1 Port
- RS Stock No.:
- 799-008
- Mfr. Part No.:
- SI-61001-F
- Manufacturer:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-008
- Mfr. Part No.:
- SI-61001-F
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | Modular Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Plug-in | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | Magnetic Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | SI-61 | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type Modular Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Plug-in | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type Magnetic Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series SI-61 | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC MagJack offers integrated connector modules is designed for Ethernet filtering solutions within a Compact package, providing design flexibility and optimal performance across various networking applications.
Supports 10/100Base-T, 1GBase-T, and 10GBase-T Ethernet applications
Low profile height of less than 0.400 inches facilitates limited height applications
Compatible with OCP 3.0 mechanical card requirements
Features several LED colour combinations and options
UL recognised and RoHS 6/6 compliant for safety
Related links
- BEL POWER SOLUTIONS INC SI-51 Series Modular Connector Female, PCB Shielded Right Angle 1 Port 16 Way
- BEL POWER SOLUTIONS INC L826 Series Modular Connector Female, PCB Shielded Right Angle 4 Port
- BEL POWER SOLUTIONS INC Magjack Series Ethernet Female 10/100 Base-TX Shielded Right Angle 1 Port 1 Way
- Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port
- Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port 8 Way
- Molex 43202 Series Modular Connector Female, Surface Right Angle 1 Port
- Molex 44050 Series Modular Connector Female, Surface Right Angle 1 Port
- BEL POWER SOLUTIONS INC Magjack Series Ethernet Connector Female 10/100 Base-TX Shielded Right Angle 4
