Molex 44050 Series Modular Connector Female, Surface Right Angle 1 Port
- RS Stock No.:
- 691-414
- Mfr. Part No.:
- 44050-0003
- Manufacturer:
- Molex
Subtotal (1 tray of 40 units)*
PHP24,673.40
(exc. VAT)
PHP27,634.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP24,673.40 | PHP616.835 |
*price indicative
- RS Stock No.:
- 691-414
- Mfr. Part No.:
- 44050-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Connector | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 44050 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Connector | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 44050 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack is intricately designed for seamless PCB integration, making it an essential component for networking applications. Featuring a low-profile build, this 8/8 connector ensures optimal space utilization while maintaining robust performance across various electrical environments. Its Durable construction supports a maximum current per contact of 1.5A and a working voltage of up to 150V AC, making it suitable for a variety of applications. With a strong emphasis on product quality, the modular jack boasts compliance with critical environmental regulations, including EU RoHS and REACH SVHC. This ensures peace of mind for users prioritizing sustainability in their product selections, without compromising on performance or reliability.
Constructed with Durable materials, ensuring longevity in various conditions
Features shielded design to minimize interference, enhancing signal integrity
Right-angle orientation facilitates easier routing in confined spaces
Durability rated for up to 500 mating cycles, ensuring reliable connections
Offers PCB retention features for secure mounting during use
Related links
- Molex 44050 Series Modular Jack Female, Through Hole Right Angle 1 Port
- Molex 43202 Series Modular Connector Female, Surface Right Angle 1 Port
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43841 Series Modular Jack Female, Surface Right Angle 2 Port
- BEL POWER SOLUTIONS INC SI-61 Series Modular Connector Female, Plug-in Shielded Right Angle 1 Port
- BEL POWER SOLUTIONS INC SI-51 Series Modular Connector Female, PCB Shielded Right Angle 1 Port 16 Way
