Molex 44050 Series Modular Jack Female, Through Hole Right Angle 1 Port

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP556.91

(exc. VAT)

PHP623.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP556.91-
10 - 24PHP512.657%
25 +PHP461.9417%

*price indicative

RS Stock No.:
665-839
Mfr. Part No.:
440500003
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ45

Product Type

Modular Jack

Mount Type

Through Hole

Number of Ports

1

Connector Gender

Female

Connector Type

Modular Jack

Orientation

Right Angle

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA

Series

44050

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex modular jack is expertly designed to meet the demanding requirements of modern networking applications. Its Compact form factor and robust build offer a reliable solution for PCB interconnectivity, ensuring high-performance data transmission. This product categorically supports performance standards of category 5 and 5e, making it Ideal for a myriad of networking setups. Crafted with high-temperature thermoplastic and reinforced with a gold-plated mating surface, the connector not only assures durability but also enhances conductivity. With a maximum voltage rating of 150V AC (RMS) and a current capacity of 1.5A per contact, it is engineered to handle varying electrical demands efficiently. Designed for easy installation and a secure fit, this jack is a VITAL component in any professional or commercial installation.

Durability promises up to 500 mating cycles for long-term reliability

Compatible with FCC 68 plugs for flexible integration options

Recommended PCB thickness of 1.57mm caters to diverse design needs

Ensures secure mating with integrated PCB locator

Operational temperature range spans from -40° to +85°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy