Molex 85511 Series Modular Jack Female, Through Hole Right Angle 1 Port
- RS Stock No.:
- 665-777
- Mfr. Part No.:
- 855115001
- Manufacturer:
- Molex
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP632.50
(exc. VAT)
PHP708.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP632.50 | PHP126.50 | - |
| 5 - 9 | PHP581.44 | PHP116.288 | 8% |
| 10 + | PHP524.72 | PHP104.944 | 17% |
*price indicative
- RS Stock No.:
- 665-777
- Mfr. Part No.:
- 855115001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | 85511 | |
| Standards/Approvals | EU RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Ethernet Connector Type RJ45 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series 85511 | ||
Standards/Approvals EU RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex Modular jack is designed for seamless integration into your network infrastructure, providing reliable connectivity for various applications. This vertical, top-entry jack accommodates 8/8 connections, ensuring efficient data transmission while maintaining optimal performance standards. With a sturdy construction suitable for through-hole mounting, this modular jack offers compatibility with printed circuit boards (PCBs) and is engineered to withstand up to 2500 mating cycles. Its low-halogen materials contribute to a reduced environmental impact, making it an excellent choice for eco-conscious users. A versatile solution, the modular jack supports a temperature range of -40° to +85°C, making it suitable for diverse operating conditions.
Durable design with a mating cycle endurance of 2500 for reliability over time
Top-entry configuration facilitates easy installation in tight spaces
Constructed from high-temperature thermoplastic resin for enhanced durability
Compliance with EU RoHS standards ensures the product is environmentally friendly
Offers a PCB retention feature for secure mounting and stability
Optimised for performance with a Category 5e rating, ensuring efficient data transfer
Vertical orientation allows for effective space management in electronic assemblies
Includes gold and palladium nickel plating for excellent conductivity and resistance to wear
Related links
- Molex 85511 Series Modular Jack Female Cat5e Unshielded Vertical 1 Port
- Molex 95009 Series Modular Jack Female, Through Hole Right Angle 1 Port
- Molex 44050 Series Modular Jack Female, Through Hole Right Angle 1 Port
- Molex 95501 Series Modular Jack Female, Through Hole Right Angle 1 Port
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43860 Series Modular Jack Female, Panel Mount Right Angle 1 Port
