Molex 95501 Series Modular Jack Female, Through Hole Right Angle 1 Port
- RS Stock No.:
- 666-050
- Mfr. Part No.:
- 955012401
- Manufacturer:
- Molex
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP599.07
(exc. VAT)
PHP670.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP599.07 | PHP59.907 | - |
| 5 - 9 | PHP581.10 | PHP58.11 | 2% |
| 10 + | PHP563.67 | PHP56.367 | 5% |
*price indicative
- RS Stock No.:
- 666-050
- Mfr. Part No.:
- 955012401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ11 | |
| Product Type | Modular Jack | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | 95501 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ11 | ||
Product Type Modular Jack | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Compliant | ||
Hazardous Area Certification No | ||
Series 95501 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack 4/4 is expertly engineered for seamless integration in PCBs, providing exceptional performance and reliability for your electronic applications. Designed as a right-angle, low-profile component with a tube packaging type, this jack facilitates streamlined connections while minimizing space constraints. With a durability of up to 2500 mating cycles, it ensures robust functionality in various conditions. The choice of materials, including high-temperature thermoplastic for the body and gold-plated contacts for optimal connectivity, makes this modular jack a reliable choice for both industrial and consumer electronics. Its built-in PCB retention features further enhance performance stability, making it an Ideal fit for diverse applications in the modular jacks and plugs category.
Through hole termination Interface style supports secure connections
Recommended PCB thickness of 1.57mm for optimal compatibility
Temperature range of -40° to +85°C makes it versatile for various operating environments
WAVE lead-free process capability aligns with modern manufacturing standards
Includes PCB locator features to facilitate precise placement and alignment
Related links
- Molex 95009 Series Modular Jack Female, Through Hole Right Angle 1 Port
- Molex 85511 Series Modular Jack Female, Through Hole Right Angle 1 Port
- Molex 44050 Series Modular Jack Female, Through Hole Right Angle 1 Port
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43860 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 44150 Series Modular Jack Female, Panel Mount Right Angle 1 Port
