Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- RS Stock No.:
- 694-080
- Mfr. Part No.:
- 44144-0004
- Manufacturer:
- Molex
Subtotal (1 reel of 150 units)*
PHP31,379.04
(exc. VAT)
PHP35,144.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP31,379.04 | PHP209.194 |
*price indicative
- RS Stock No.:
- 694-080
- Mfr. Part No.:
- 44144-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 44144 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Series 44144 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack offers an innovative solution for high-density applications. Engineered for surface mounting, this low-profile component seamlessly integrates into various PCB layouts. With its robust 6/4 port configuration and 1.27μm gold plating, it ensures reliable data transmission while maintaining optimal performance across a temperature range of -40° to +70°C. This modular jack is especially suitable for use in telecommunications and networking, where space efficiency and durability are paramount. The design features flush solder tabs and a right-angle orientation, catering to modern electronic design requirements. Active status and compliance with essential standards provide peace of mind in its operational reliability and performance longevity.
High temperature thermoplastic resin guarantees thermal resilience
Enhanced electrical performance with a maximum current of 1.5A and a voltage rating of 150V AC
Surfaces plated with 1.27μm gold for reliable connectivity and corrosion resistance
Suitable for use in a robust range of environments due to its wide operating temperature range
Designed for compatibility with FCC 68 plugs, providing flexibility in usage
Related links
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44193 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43841 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43223 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 44144 Series Connector Female, Board Unshielded Right Angle 1 Port 1 Way
- Molex 44144 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
