Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- RS Stock No.:
- 691-396
- Mfr. Part No.:
- 43202-8917
- Manufacturer:
- Molex
Subtotal (1 tray of 50 units)*
PHP25,474.34
(exc. VAT)
PHP28,531.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP25,474.34 | PHP509.487 |
*price indicative
- RS Stock No.:
- 691-396
- Mfr. Part No.:
- 43202-8917
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Connector Type | PCB Jack | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Series | 43202 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Connector Type PCB Jack | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Series 43202 | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex Modular Jack is an essential component designed for seamless PCB connectivity. With enhanced TOP panel and bottom grounding tabs, it ensures reliable signal transmission in Compact spaces. This shielded jack supports up to 1.5A of current with a maximum voltage of 150V AC (RMS), making it suitable for high-performance applications. Crafted from high-temperature thermoplastic and robust metal materials, this modular jack guarantees durability across 500 mating cycles. Its careful engineering allows it to operate within a broad temperature range of -40° to +85°C, ensuring functionality under various environmental conditions. This product is an Ideal choice for robust connectivity in modern electronics.
Durable components with a high-temperature thermoplastic resin ensure long-lasting performance
Compatible with FCC 68 plugs, broadening your connectivity options
5-cycle lead-free solder process capability supports modern manufacturing standards
Robust performance category of 3 ensures suitability for demanding applications
PCB retention features secure the jack firmly in place, providing dependable connections
Related links
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43202 Series Modular Connector Female, Surface Right Angle 1 Port
- Molex 43202 Series Modular Jack Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43202 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 44193 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43841 Series Modular Jack Female, Surface Right Angle 2 Port
