Molex 43202 Series Modular Jack Female, Through Hole Shielded Right Angle 1 Port 8 Way

N

Subtotal (1 pack of 50 units)*

PHP24,248.38

(exc. VAT)

PHP27,158.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP24,248.38PHP484.968

*price indicative

RS Stock No.:
817-398
Mfr. Part No.:
43202-8824
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Modular Jack

Ethernet Connector Type

RJ45

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Shielded

Magnetic

No

Orientation

Right Angle

LED

No

Termination Type

Through Hole

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Length

18.64mm

Series

43202

Depth

18.64mm

Width

16.38mm

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex modular jack offers a right-angle, low-profile design that ensures reliable connections in various applications, featuring shielding and specific grounding configurations for optimal performance.

Current rating up to 1.5A per contact

Optimised for PCB with rear position grounding tab

Enhanced durability with a maximum of 500 mating cycles

Constructed with high-temperature thermoplastic for resilience

Compliant with EU RoHS regulations for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy