TE Connectivity Industrial RJ45 Mag Jack Series Modular Jack Female, PCB, Cat5 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 796-702
- Mfr. Part No.:
- 5-2301994-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
PHP28,453.54
(exc. VAT)
PHP31,867.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP28,453.54 | PHP569.071 |
*price indicative
- RS Stock No.:
- 796-702
- Mfr. Part No.:
- 5-2301994-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Jack | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Through-Hole PCB Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 17.2mm | |
| Series | Industrial RJ45 Mag Jack | |
| Width | 15.75mm | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Jack | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Through-Hole PCB Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 17.2mm | ||
Series Industrial RJ45 Mag Jack | ||
Width 15.75mm | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector provides a reliable industrial connectivity solution with integrated magnetics, designed for demanding Ethernet applications across various industries, ensuring robust data transmission in harsh environments.
Supports 10/100 Mbps Ethernet and 1 Gbps speeds for versatile connectivity
Extended temperature range of -40 to +85 °C addresses industrial requirements
Integrated magnetics enhances EMI noise shielding for improved signal integrity
Thicker gold plating improves corrosion resistance and longevity
Related links
- TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Female Cat5 Shielded Right Angle 2 Port
- TE Connectivity Magjack Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 1-406541 Series RJ45 Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569257 Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 5569380 Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 1-5406299 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 1-406525 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
