Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- RS Stock No.:
- 693-478
- Mfr. Part No.:
- 43202-8819
- Manufacturer:
- Molex
Subtotal (1 tray of 60 units)*
PHP22,594.39
(exc. VAT)
PHP25,305.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP22,594.39 | PHP376.573 |
*price indicative
- RS Stock No.:
- 693-478
- Mfr. Part No.:
- 43202-8819
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Connector Type | PCB Jack | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 43202 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Connector Type PCB Jack | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 43202 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack offers a reliable right-angle connection that is designed for low-profile applications. With robust shielding and all panel grounding tabs, it ensures stable data transmission while maintaining compliance with industry standards. This versatile jack features a front-position PCB ground tab and can accommodate a range of PCB thicknesses, making it suitable for various electronic setups. Whether utilized in telecommunications or networking devices, the modular jack's premium materials and construction lend durability and longevity to your projects. Its compatibility with a wide array of FCC 68 plugs further enhances its utility in Advanced applications.
Constructed with high-temperature thermoplastic resin for resilience
Grounding to both panel and PCB ensures reliable performance
Flammability rating of 94V-0 enhances safety in various environments
Weighs only 4.000 grams, facilitating lightweight builds
Functions within a wide temperature range of -40° to +85°C
Related links
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43202 Series Modular Jack Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Molex 43202 Series Modular Connector Female, Surface Right Angle 1 Port
- Molex 43202 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43860 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 44150 Series Modular Jack Female, Panel Mount Right Angle 1 Port
