Amphenol ICC 68899 Series Connector Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 4 Way
- RS Stock No.:
- 797-261
- Mfr. Part No.:
- 68899-001LF
- Manufacturer:
- Amphenol ICC
N
This image is representative of the product range
Subtotal (1 tube of 100 units)*
PHP20,126.71
(exc. VAT)
PHP22,541.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP20,126.71 | PHP201.267 |
*price indicative
- RS Stock No.:
- 797-261
- Mfr. Part No.:
- 68899-001LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 4 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 68899 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 4 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series 68899 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector provides reliable electrical connectivity essential for various applications. is designed for robust performance, this connector ensures stable connections even in challenging environments, promoting efficiency and functionality.
High-performance electrical connectivity suitable for industrial applications
Durable construction ensures longevity and reliability under demanding conditions
Compact design facilitates ease of installation in limited space
Versatile usage allows compatibility with a wide range of systems
Related links
- Amphenol ICC 68897 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC Modular Jack -RJ45 Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC 95672 Series Connector Male, PCB Unshielded Right Angle 1 Port
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC MOD JACK Series RJ45 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- Amphenol ICC 54601 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 4 Way
- Molex 95501 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Molex 85502 Series RJ11 Connector Male Cat3 Unshielded Right Angle 1 Port 4 Way
