Amphenol ICC 54601 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 4 Way
- RS Stock No.:
- 797-283
- Mfr. Part No.:
- 54601-904WPLF
- Manufacturer:
- Amphenol ICC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-283
- Mfr. Part No.:
- 54601-904WPLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ11, RJ22 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | UL | |
| Width | 11.2mm | |
| Series | 54601 | |
| Depth | 18mm | |
| Length | 11.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ11, RJ22 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals UL | ||
Width 11.2mm | ||
Series 54601 | ||
Depth 18mm | ||
Length 11.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector serves as a reliable solution for electrical interconnections, ensuring optimal performance in various applications. Its robust design aligns with industry standards, making it a dependable choice for professionals.
±0.13 precision calibration ensures accurate performance
Designed with a 0°±1° operational tolerance for enhanced reliability
Manufactured to meet high standards, confirming durability in demanding environments
Lightweight construction facilitates ease of installation and handling
Compliant with industry norms, promoting compatibility across various systems
Related links
- Amphenol ICC 54601 Series Housing Female, Through Hole Unshielded Right Angle 1 Port 2 Way
- Amphenol ICC 68899 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC 68897 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC 87180 Series Connector Female, Through Hole Unshielded Right Angle 1 Port
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC 90511 Series Modular Connector Female, Through Hole Unshielded Vertical 1 Port 4 Way
- Bel-Stewart SS-64 Series RJ22 Connector Female, Through Hole Unshielded Right Angle 1 Port 4 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6
