Amphenol ICC 87180 Series Connector Female, Through Hole Unshielded Right Angle 1 Port
- RS Stock No.:
- 785-734
- Mfr. Part No.:
- 87180-062LF
- Manufacturer:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 250 units)*
PHP21,322.06
(exc. VAT)
PHP23,880.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP21,322.06 | PHP85.288 |
*price indicative
- RS Stock No.:
- 785-734
- Mfr. Part No.:
- 87180-062LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Ethernet Connector Type | RJ11 | |
| Product Type | Connector | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Series | 87180 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Ethernet Connector Type RJ11 | ||
Product Type Connector | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Series 87180 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed for durability and reliability in demanding environments. Its primary function is to facilitate secure connections in various applications, ensuring optimal performance and longevity under challenging conditions.
Robust construction to withstand harsh conditions
Optimised for reliable electrical connection
Suitable for a range of industrial applications
Facilitates easy installation with user-friendly design
Related links
- Amphenol ICC 87180 Series Connector Female, Through Hole Unshielded Right Angle 1 Port
- Amphenol ICC 54601 Series Housing Female, Through Hole Unshielded Right Angle 1 Port 2 Way
- Amphenol ICC 54601 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC 95672 Series Connector Male, PCB Unshielded Right Angle 1 Port
- Amphenol ICC 68897 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC 68899 Series Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol ICC Modular Jack -RJ45 Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
