HARTING Push Pull - V4 Series Cable Connection Kit Male, Cable, Cat5 360° Shielded 1 Port 10 Way

Subtotal (1 bag of 10 units)*

PHP17,550.99

(exc. VAT)

PHP19,657.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP17,550.99PHP1,755.099

*price indicative

RS Stock No.:
746-856
Mfr. Part No.:
09451459011
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Connection Kit

Ethernet Connector Type

I/O Connector

LAN Category

Cat5

Mount Type

Cable

Number of Ports

1

Number of Ways

10

Connector Type

Plug

Connector Gender

Male

Shield Type

360° Shielded

Magnetic

No

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

Crimp

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0

Series

Push Pull - V4

Width

24mm

Length

20.5mm

COO (Country of Origin):
RO
The HARTING Push Pull V4 plug is a female cable connector designed for the transmission of analog, low voltage, and bus signals. Its fully shielded construction ensures reliable performance in various applications, while the easy and fast cable installation enhances efficiency.

Features & Benefits


HARTING Push Pull technology enables quick and secure connections

For the transmission of analog, low voltage and bus signals ensures versatility

Fully shielded design reduces electromagnetic interference

10 contacts provide multiple connection options

Touch-proof construction enhances user safety

Easy and fast cable installation minimises downtime

IP65 and IP67 ratings offer protection against dust and water ingress

Crimp termination type ensures reliable electrical connections

Compliant with multiple standards for broad application acceptance

Operating temperature range of -40 °C to 70 °C supports diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the maximum operating temperature for this product?


The maximum operating temperature is 70 °C.

Is this product suitable for low-voltage DC circuits?


Yes, it is designed for the transmission of low voltage signals.

Can this connector be mated without tools?


No, this connector requires crimp termination for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy