HARTING Push Pull - V4 Series RJ45 Connector Female, Cable, Cat5 360° Shielded 1 Port 4 Way
- RS Stock No.:
- 739-688
- Mfr. Part No.:
- 09451951100
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,987.81
(exc. VAT)
PHP4,466.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,987.81 | - |
| 10 + | PHP3,669.21 | 7% |
*price indicative
- RS Stock No.:
- 739-688
- Mfr. Part No.:
- 09451951100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 23mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull - V4 | |
| Width | 20.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 23mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull - V4 | ||
Width 20.4mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a robust RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its innovative insulation displacement Terminal technology ensures reliable connections for a wide range of cable types, enhancing installation efficiency.
Features & Benefits
Ethernet connector based on RJ45 provides compatibility with standard Ethernet applications
Fully shielded, 360° shielding contact reduces electromagnetic interference
Field-assembly connector with IDC contacts allows for quick and easy installation
Compact design enables use in multi-port RJ45 jacks
IP65 rating ensures protection against dust and water ingress
Maximum operating temperature of 70 °C supports diverse environmental conditions
Minimum operating temperature of -40 °C allows for use in extreme climates
Suitable for cable mounting, simplifying installation in various applications
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Versatile design accommodates cables with diameters from 4.5 to 9 mm
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in high-speed data communication systems
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for 10 Gigabit Ethernet applications, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
The connector meets DNV GL standards, making it suitable for transportation applications.
Related links
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 5 Way
- HARTING Push Pull - V4 Series Cable Connection Kit Male Cat5 360° Shielded 1 Port 10 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Bottom Entry 1 Port 4 Way
