HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat5 360° Shielded Bottom Entry 1 Port 4 Way
- RS Stock No.:
- 740-739
- Mfr. Part No.:
- 09352260402
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP56,830.73
(exc. VAT)
PHP63,650.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP56,830.73 | PHP5,683.073 |
*price indicative
- RS Stock No.:
- 740-739
- Mfr. Part No.:
- 09352260402
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Orientation | Bottom Entry | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22.5mm | |
| Length | 37mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Push Pull - V14 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Orientation Bottom Entry | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 22.5mm | ||
Length 37mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Push Pull - V14 | ||
- COO (Country of Origin):
- RO
The HARTING ix Industrial RJ45 connector is designed for modern industrial applications, providing reliable connectivity for Ethernet and signal transmission. Its miniaturised form factor ensures efficient use of space while maintaining high performance in demanding environments.
Features & Benefits
HARTING Push Pull technology enhances connection reliability and ease of use
Angled cable exit at 45° optimises space for efficient cabling
Field-assembly connector with IDC contacts allows for quick and easy installation
Fully shielded design reduces electromagnetic interference
IP65 and IP67 ratings provide protection against dust and water ingress
Operating temperature range of -40 °C to +70 °C ensures performance in extreme conditions
Compliant with multiple standards including IEC 61076-3-124 for assured quality
Compact dimensions of 37 mm length and 22.5 mm width facilitate integration in tight spaces
Gold over nickel contact plating enhances conductivity and corrosion resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for Ethernet and signal transmission, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
Yes, it meets standards including EN 45545-2 for railway applications.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Top 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
