HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat6a 360° Shielded 1 Port 8 Way
- RS Stock No.:
- 746-183
- Mfr. Part No.:
- 09352270421
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP39,649.48
(exc. VAT)
PHP44,407.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP39,649.48 | PHP3,964.948 |
*price indicative
- RS Stock No.:
- 746-183
- Mfr. Part No.:
- 09352270421
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 26.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Push Pull - V14 | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Length 26.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Push Pull - V14 | ||
Width 22mm | ||
- COO (Country of Origin):
- RO
The HARTING HanPP V14 RJ45 GL CAT6a plug is a male RJ45 connector designed for robust performance in industrial applications. It supports both Industrial Ethernet and signal transmission, ensuring reliable connectivity in demanding environments.
Features & Benefits
HARTING Push Pull technology enhances connection security and ease of use
Field-assembly connector with piercing contacts allows for quick and efficient installation
Fully shielded design reduces electromagnetic interference for improved performance
IP65 and IP67 ratings ensure protection against dust and water ingress
Operating temperature range of -40 °C to 70 °C supports diverse environmental conditions
360° shielded construction provides comprehensive protection for signal integrity
Compliant with multiple standards including IEC 61076-3-124 for reliability
Compact dimensions of 26.2 mm in length and 22 mm in width facilitate space-saving installations
Cable mount design simplifies integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for Ethernet and signal transmission, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
Yes, it meets standards including EN 45545-2 for railway applications.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Bottom Entry 1 Port 8 Way
