HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat6a 360° Shielded 1 Port 8 Way

Subtotal (1 bag of 10 units)*

PHP50,222.49

(exc. VAT)

PHP56,249.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP50,222.49PHP5,022.249

*price indicative

RS Stock No.:
738-322
Mfr. Part No.:
09352270401
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

360° Shielded

Magnetic

No

LED

No

Termination Type

IDC

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

28mm

Standards/Approvals

UL 94 V-0

Width

22mm

Series

Han Push Pull - V14

COO (Country of Origin):
RO
The HARTING RJ45 Connector is designed for reliable data transmission in industrial environments, featuring HARTING Push Pull technology for secure connections. Its Compact design allows for space-saving installations while ensuring robust performance in various applications.

Features & Benefits


HARTING Push Pull technology ensures secure and quick connections

Compact design allows for space-saving fitting conditions

Connector with piercing contacts provides reliable electrical connections

360° shielding reduces electromagnetic interference for improved signal integrity

IP65 and IP67 ratings offer protection against dust and water ingress

Operating temperature range of -40 °C to 70 °C supports diverse environments

Cable mount type simplifies installation in various setups

Compliance with multiple standards ensures reliability and safety

Gold and nickel contact plating enhances durability and conductivity

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the maximum operating temperature for this connector?


The maximum operating temperature is 70 °C.

Is this product suitable for low-voltage DC circuits?


The product is designed for data transmission and is not specified for low-voltage DC circuits.

Is this connector approved for railway or transportation use?


Yes, it meets standards including EN 45545-2 for railway applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy