HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat5 360° Shielded 1 Port 4 Way
- RS Stock No.:
- 738-549
- Mfr. Part No.:
- 09352220421
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP41,180.98
(exc. VAT)
PHP46,122.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP41,180.98 | PHP4,118.098 |
*price indicative
- RS Stock No.:
- 738-549
- Mfr. Part No.:
- 09352220421
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Series | Han Push Pull - V14 | |
| Width | 22mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 26.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Series Han Push Pull - V14 | ||
Width 22mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 26.2mm | ||
- COO (Country of Origin):
- RO
The HARTING Han PP V14 RJ45 Cat5 plug is a male connector designed for reliable Ethernet connections in various applications. It features a field-assembly design with IDC contacts, ensuring quick and efficient installation while providing robust performance in demanding environments.
Features & Benefits
HARTING Push Pull technology enhances connection security and ease of use
Field-assembly connector with IDC contacts allows for Rapid installation without special tools
Fully shielded design reduces electromagnetic interference for stable data transmission
IP65 and IP67 ratings ensure protection against dust and water ingress
Operating temperature range of -40 °C to 70 °C supports diverse environmental conditions
360° shielding provides comprehensive protection for signal integrity
Compliant with multiple standards including RoHS and UL for safety assurance
Compact dimensions of 26.2 mm in length and 22 mm in width facilitate space-saving installations
Cable mount design simplifies integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
This product is designed for Ethernet connections and is not specified for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
Yes, it meets EN 45545-2 standards for railway applications.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Bottom Entry 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Top 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
