HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat5 360° Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 738-672
- Mfr. Part No.:
- 09352220401
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP52,339.49
(exc. VAT)
PHP58,620.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP52,339.49 | PHP5,233.949 |
*price indicative
- RS Stock No.:
- 738-672
- Mfr. Part No.:
- 09352220401
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 22.5mm | |
| Length | 28mm | |
| Series | Han Push Pull - V14 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Width 22.5mm | ||
Length 28mm | ||
Series Han Push Pull - V14 | ||
- COO (Country of Origin):
- RO
The HARTING Han PP V14 RJ45 plug is a male connector designed for reliable data transmission in various industrial applications. It features Advanced push-pull technology, ensuring secure connections while simplifying installation and maintenance.
Features & Benefits
HARTING Push Pull (V14) technology enhances connection reliability and ease of use
360° shielding reduces electromagnetic interference for improved signal integrity
Field assembly capability allows for quick and efficient on-site installation
Integrated cutting blades eliminate the need for side cutters, simplifying the termination process
Wide range IDC accommodates solid and stranded wires from AWG 26 to AWG 22
Suitable for all PoE versions, enabling simultaneous data and power delivery
IP65 and IP67 ratings provide protection against dust and water ingress
Compliant with multiple standards, ensuring compatibility and safety in various environments
Maximum operating temperature of 70 °C supports diverse industrial applications
Compact dimensions facilitate installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Can this connector be mated without tools?
Yes, it features field assembly capability for easy installation.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Bottom Entry 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Top 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
