HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat5 360° Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 744-199
- Mfr. Part No.:
- 09352210421
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP41,180.98
(exc. VAT)
PHP46,122.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP41,180.98 | PHP4,118.098 |
*price indicative
- RS Stock No.:
- 744-199
- Mfr. Part No.:
- 09352210421
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 22mm | |
| Series | Han Push Pull - V14 | |
| Length | 26.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Width 22mm | ||
Series Han Push Pull - V14 | ||
Length 26.2mm | ||
- COO (Country of Origin):
- RO
The HARTING ix Industrial RJ45 connector is designed for robust performance in industrial applications, supporting both Industrial Ethernet and signal transmission. Its miniaturised form factor ensures efficient use of space while providing reliable connectivity for Industry 4.0 and IoT solutions.
Features & Benefits
HARTING Push Pull technology enhances connection security and ease of use
Field-assembly connector with IDC contacts allows for quick and efficient installation
Fully shielded design reduces electromagnetic interference for reliable signal integrity
IP65 and IP67 ratings provide protection against dust and water ingress
Operating temperature range of -40 °C to 70 °C ensures functionality in extreme conditions
Compliant with multiple standards including IEC 61076-3-124 for industry-wide compatibility
Compact dimensions of 26.2 mm in length and 22 mm in width facilitate space-saving designs
Gold over nickel contact plating ensures excellent conductivity and corrosion resistance
Straight orientation simplifies cable management and installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
Yes, it is designed for use in low-voltage applications.
Is this connector approved for railway or transportation use?
Yes, it meets EN 45545-2 standards for railway applications.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Bottom Entry 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Top 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
