HARTING Han Push Pull - V14 Series RJ45 Connector Female, Bulkhead Mount, Cat6 360° Shielded Straight 1 Port
- RS Stock No.:
- 741-256
- Mfr. Part No.:
- 09350022102
- Manufacturer:
- HARTING
Subtotal (1 bag of 300 units)*
PHP263,194.83
(exc. VAT)
PHP294,778.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP263,194.83 | PHP877.316 |
*price indicative
- RS Stock No.:
- 741-256
- Mfr. Part No.:
- 09350022102
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Bulkhead Mount | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Han Push Pull - V14 | |
| Width | 16.5mm | |
| Length | 16mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Bulkhead Mount | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Han Push Pull - V14 | ||
Width 16.5mm | ||
Length 16mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- MY
The HARTING RJ45 Connector is designed for bulkhead mounting, facilitating device integration with RJ45 jacks. Its Compact design and high packing density make it Ideal for various industrial applications, ensuring reliable connectivity in demanding environments.
Features & Benefits
HARTING Push Pull technology enhances connection security and ease of use
Compact design optimises space in tight installations
High packing density allows for more connections in limited areas
Device integration via RJ45 PCB connectors simplifies assembly and reduces wiring complexity
360° shielded construction minimises electromagnetic interference
IP65 and IP67 ratings provide protection against dust and water ingress
Operating temperature range of -40 °C to +85 °C ensures reliability in extreme conditions
Compliance with multiple standards ensures compatibility and safety in various applications
Wave soldering termination type allows for efficient and reliable connections
Female connector type supports versatile integration with existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for Ethernet applications and is not specified for low-voltage DC circuits.
Can this connector be mated without tools?
The HARTING Push Pull technology allows for easy mating without the need for tools.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Right 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Top 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
