HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat5 360° Shielded 1 Port 4 Way
- RS Stock No.:
- 743-580
- Mfr. Part No.:
- 09352260421
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP41,180.98
(exc. VAT)
PHP46,122.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP41,180.98 | PHP4,118.098 |
*price indicative
- RS Stock No.:
- 743-580
- Mfr. Part No.:
- 09352260421
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 26.2mm | |
| Series | Han Push Pull - V14 | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Length 26.2mm | ||
Series Han Push Pull - V14 | ||
Width 22mm | ||
- COO (Country of Origin):
- RO
The HARTING Han PP RJ45 PN plastic plug set is a robust RJ45 connector designed for industrial applications, ensuring reliable data transmission in Ethernet and signal systems. Its miniaturised design supports the demands of Industry 4.0 and IoT, providing a future-proof solution.
Features & Benefits
HARTING Push Pull technology enhances connection security and ease of use
Field-assembly connector with IDC contacts allows for quick and efficient installation
Fully shielded design reduces electromagnetic interference for reliable data transmission
IP65 and IP67 ratings provide protection against dust and water ingress
Operating temperature range of -40 °C to 70 °C ensures functionality in extreme conditions
Compact dimensions of 26.2 mm in length and 22 mm in width facilitate space-saving installations
Compliant with multiple standards including IEC 61076-3-124 for assured quality and compatibility
360° shielded construction enhances signal integrity in demanding environments
Suitable for CAT5 LAN applications, ensuring high-speed data communication
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for Ethernet and signal systems, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
Yes, it meets standards including EN 45545-2 for railway applications.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Bottom Entry 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Top 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
