HARTING Push Pull - V4 Series RJ45 Connector Female, Cable, Cat6a 360° Shielded 1 Port 8 Way
- RS Stock No.:
- 743-961
- Mfr. Part No.:
- 09451951520
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,019.16
(exc. VAT)
PHP4,501.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,019.16 | - |
| 10 + | PHP3,697.42 | 8% |
*price indicative
- RS Stock No.:
- 743-961
- Mfr. Part No.:
- 09451951520
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | Cat 6 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 23mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 20.45mm | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type Cat 6 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Length 23mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 20.45mm | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a robust RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its innovative insulation displacement Terminal technology ensures reliable connections for a wide range of cable types, enhancing installation efficiency.
Features & Benefits
Ethernet connector based on RJ45 provides compatibility with standard Ethernet systems
Fully shielded, 360° shielding contact reduces electromagnetic interference
Field-assembly connector with IDC contacts allows for quick and easy installation
Compact design enables use in multi-port RJ45 jacks
IP65 rating ensures protection against dust and water ingress
Operating temperature range of -40 °C to +70 °C supports diverse environments
Suitable for rigid and flexible conductors with a broad range of wire cross-sections
Compliant with multiple standards including RoHS and UL 1977 for safety and reliability
Newly developed cable gland securely fixes cables with diameters from 4.5 to 9 mm
Part of the Han-Modular series, allowing for custom configurations with various transmission media
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the IP rating of this connector?
The IP rating of this connector is IP65.
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for 10 Gigabit Ethernet applications, not specifically for low-voltage DC circuits.
Related links
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 5 Way
