HARTING Push Pull - V4 Series RJ45 Connector Female, Through Hole, Cat5 360° Shielded 1 Port 5 Way
- RS Stock No.:
- 745-937
- Mfr. Part No.:
- 09452951130
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP22,663.69
(exc. VAT)
PHP25,383.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,663.69 | PHP2,266.369 |
*price indicative
- RS Stock No.:
- 745-937
- Mfr. Part No.:
- 09452951130
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 5 | |
| Connector Type | RJ45 Connector | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull - V4 | |
| Width | 34.3mm | |
| Length | 60.35mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 5 | ||
Connector Type RJ45 Connector | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull - V4 | ||
Width 34.3mm | ||
Length 60.35mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a robust RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its innovative insulation displacement Terminal technology ensures reliable connections for a wide range of cable types, making it Ideal for various industrial applications.
Features & Benefits
Compact design allows for space-saving installations
IP65 rating provides protection against dust and water ingress
Tool-less connection simplifies installation and maintenance
Supports cables with diameters from 4.5 to 9 mm for versatility
360° shielding reduces electromagnetic interference
Through hole mount type ensures secure attachment to casings
Compliant with multiple standards for enhanced reliability
Maximum operating temperature of 70 °C ensures performance in demanding environments
Suitable for multi-port RJ45 jacks, enhancing connectivity options
Compatible with the Han-Modular series for custom configurations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this RJ45 connector suitable for harsh environments?
Yes, it has an IP65 rating for protection against dust and water.
What type of mounting does this product require?
This product requires through hole mounting for secure installation.
Related links
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING Push Pull - V4 Series Cable Connection Kit Male Cat5 360° Shielded 1 Port 10 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
