HARTING Push Pull - V4 Series RJ45 Connector Female, Through Hole, Cat6a 360° Shielded Straight 1 Port 8 Way

N

Subtotal (1 bag of 100 units)*

PHP237,362.09

(exc. VAT)

PHP265,845.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP237,362.09PHP2,373.621

*price indicative

RS Stock No.:
745-846
Mfr. Part No.:
09452451590
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Gender

Female

Connector Type

Ethernet

Shield Type

360° Shielded

Orientation

Straight

Magnetic

No

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

48.2mm

Width

34mm

Series

Push Pull - V4

COO (Country of Origin):
DE
The HARTING RJ Industrial 10G is a next-generation RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its reliable insulation displacement Terminal technology accommodates a wide range of wire cross-sections, ensuring secure connections for various Ethernet cable types.

Features & Benefits


Compact design allows for space-saving installations

IP65 and IP67 ratings provide protection against dust and water

Tool-less connection simplifies the handling of RJ45 patch cords

Suitable for mounting in cabinets or on casings

360° shielding reduces electromagnetic interference

Supports cables with diameters from 4.5 to 9 mm

Compatible with various termination techniques for flexibility

Designed for use in harsh environments with a wide temperature range

Compliant with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the maximum operating temperature?


The maximum operating temperature is 70 °C.

Is this product suitable for low-voltage DC circuits?


This product is designed for 10 Gigabit Ethernet applications.

Is this connector approved for railway or transportation use?


It meets standards such as EN 45545-2 and CSA C22.2 No. 182.3.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy