HARTING Har Port Series RJ45 Connector Female/Female, Through Hole, Cat6a 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 746-886
- Mfr. Part No.:
- 09454521561XL
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP185,305.67
(exc. VAT)
PHP207,542.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP185,305.67 | PHP1,853.057 |
*price indicative
- RS Stock No.:
- 746-886
- Mfr. Part No.:
- 09454521561XL
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female/Female | |
| Connector Type | Ethernet | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -25.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Series | Har Port | |
| Standards/Approvals | UL 1863 DUXR2.E470046 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female/Female | ||
Connector Type Ethernet | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -25.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Series Har Port | ||
Standards/Approvals UL 1863 DUXR2.E470046 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING RJ45 Connector is a high-performance coupler designed for reliable data transmission in networking applications. With its fully shielded design and compliance with CAT6A standards, it ensures minimal interference and optimal performance for high-speed connections.
Features & Benefits
Service interfaces provide versatile connectivity options
RJ45 design ensures compatibility with standard Ethernet networks
Fully shielded, 360° shielding contact reduces electromagnetic interference
Cat. 6A Class EA supports data rates up to 500 MHz for high-speed applications
Connection type: Jack to jack allows for easy integration into existing systems
IP20 rating indicates suitability for indoor use in controlled environments
Through hole mount facilitates straightforward installation in various setups
Complies with CSA C22.2 No. 182.4, DNV GL, and UL 1863 standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the IP rating for this product?
The IP rating for this product is IP20.
Is this product compliant with any industry standards?
Yes, it complies with CSA C22.2, DNV GL, EN 45545-2, and UL 1863 standards.
What type of mounting does this product require?
This product requires through hole mounting for installation.
Related links
- HARTING Har Port Series RJ45 Connector Female/Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING har-Port Series 4 Port RJ45 Plug/RJ45 Socket 360° Shielded Coupler, Cat6
- HARTING har-Port Series 1 Port RJ45 Plug/RJ45 Socket Shielded Coupler, Cat6
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
