HARTING RJ Industrial Series RJ45 Connector Male, Cable, Cat6a 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 742-836
- Mfr. Part No.:
- 09451511524
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP18,260.04
(exc. VAT)
PHP20,451.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,260.04 |
*price indicative
- RS Stock No.:
- 742-836
- Mfr. Part No.:
- 09451511524
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Piercing | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Series | RJ Industrial | |
| Width | 11.78mm | |
| Standards/Approvals | DNV GL | |
| Length | 22.1mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Piercing | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Series RJ Industrial | ||
Width 11.78mm | ||
Standards/Approvals DNV GL | ||
Length 22.1mm | ||
- COO (Country of Origin):
- CN
HARTING RJ Industrial Series RJ45 Connector, Cat6a Transmission Category, 360° Shielding Type - 09451511524
This RJ45 connector is a single-port, straight male cable-mounted plug designed for industrial Ethernet links. It provides Cat6a transmission performance and is intended for field assembly on stranded conductors with piercing termination. The connector is fully shielded and suitable for non-hazardous installations where a compact, hardened Interface is required.
Features and Benefits:
• Cat6a performance supports up to 500MHz transmission
• 360° shielding reduces electromagnetic interference
• Piercing termination enables quick field assembly
• Rated for -40°C to 70°C operation across environments
• Mating durability of ≥750 cycles for long service life
• 360° shielding reduces electromagnetic interference
• Piercing termination enables quick field assembly
• Rated for -40°C to 70°C operation across environments
• Mating durability of ≥750 cycles for long service life
Applications
• Suitable for industrial Ethernet Cat6a backbone connections
• Ideal for on-site cable termination and repair tasks
• Used with shielded cables in electromagnetic environments
• Can be used in marine-certified installations requiring DNV GL
• Suitable for single-port installations requiring Compact form
• Ideal for on-site cable termination and repair tasks
• Used with shielded cables in electromagnetic environments
• Can be used in marine-certified installations requiring DNV GL
• Suitable for single-port installations requiring Compact form
What conductor sizes does it accept?
It accepts stranded conductors in the range 0.08 to 0.22mm² (AWG28 to AWG24).
What electrical limits should be observed during use?
Rated current is 1.5A and rated voltage is 150V AC with 1kV DC test between contacts and to earth.
What environmental conditions can it withstand?
It tolerates relative humidity up to 95% non‑condensing in operation and a temperature range of -40°C to 70°C.
What mechanical and protection attributes are provided?
The housing is polycarbonate with UL94V‑0 flammability classification and protection rating IP20.
How is shielding implemented for cable interfaces?
Shielding is provided via a fully enclosed 360° contact ensuring continuous connection to the cable screen.
Related links
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING PushPull V4 Series RJ45 Connector Male Cat6a 360° Shielded Straight 8 Port 1 Way
