HARTING RJ Industrial Series Connector Male, Cable, Cat6a 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 740-126
- Mfr. Part No.:
- 09451511520XL
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP109,745.57
(exc. VAT)
PHP122,915.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP109,745.57 | PHP1,097.456 |
*price indicative
- RS Stock No.:
- 740-126
- Mfr. Part No.:
- 09451511520XL
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Width | 13.97mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RJ Industrial | |
| Length | 52.6mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Width 13.97mm | ||
Standards/Approvals UL 94 V-0 | ||
Series RJ Industrial | ||
Length 52.6mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is an Advanced RJ45 Ethernet Data Connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its reliable insulation displacement Terminal technology ensures secure connections for a wide range of cable types, making it Ideal for various industrial applications.
Features & Benefits
RJ45 Ethernet-Data connector suitable for industry enhances connectivity options
Field-assembly with piercing contacts allows for quick and easy installation
Compact design optimises space in multi-port applications
Ergonomically unlocking clip simplifies disconnection and reconnection
Lightweight construction ensures resistance to shock and vibration
Category of transmission Cat. 6 A supports high-speed data transfer
Suitable for PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) enables power over Ethernet
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various environments
Employed in manufacturing and assembly lines for efficient connectivity
Installed in outdoor electrical enclosures requiring IP-rated protection
Integrated into industrial networking environments for robust communication
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for Ethernet data connections, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
Yes, it meets EN 45545-2 standards for railway applications.
Related links
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
