HARTING RJ Industrial Series Ethernet Connector Male, Cable, Cat6a 360° Shielded 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP1,550.87

(exc. VAT)

PHP1,736.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,550.87-
10 +PHP1,426.298%

*price indicative

RS Stock No.:
745-843
Mfr. Part No.:
09451001520
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Type

RJ45 Connector

Connector Gender

Male

Shield Type

360° Shielded

Magnetic

No

LED

No

Termination Type

IDC

Minimum Operating Temperature

-40°C

Light Pipes

No

Maximum Operating Temperature

70°C

Width

21mm

Standards/Approvals

UL 1977

Length

21mm

Series

RJ Industrial

COO (Country of Origin):
RO
The HARTING RJ Industrial 10G is an Advanced RJ45 Ethernet Data Connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its reliable insulation displacement Terminal technology ensures secure connections for a wide range of cable types, enhancing installation efficiency.

Features & Benefits


RJ45 Ethernet-Data connector suitable for industry, ensuring compatibility with standard Ethernet applications

Field-assembly with mounting tool allows for quick and easy installation without specialised equipment

Category of transmission Cat. 6 A supports high-speed data transfer for demanding applications

Compact design and very robust housing enhance durability in challenging environments

Minimum 500 mating cycles provide longevity and reliability in frequent use

360° shielded design reduces electromagnetic interference for stable signal integrity

Operating temperature range of -40 °C to 70 °C ensures functionality in extreme conditions

IDC termination type accommodates a wide range of wire cross-sections for flexible installation

Compliant with multiple standards including RoHS and UL 1977 for safety and environmental assurance

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in manufacturing environments

Employed in electrical distribution systems for efficient connectivity

Integrated into industrial networking environments for seamless data transfer

Installed in outdoor electrical enclosures requiring robust protection

What is the maximum operating temperature?


The maximum operating temperature is 70 °C.

Is this product suitable for low-voltage DC circuits?


This product is designed for Ethernet data connections, not specifically for low-voltage DC circuits.

Is this connector approved for railway or transportation use?


The connector meets various standards including CSA C22.2 No. 182.3, making it suitable for industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy