HARTING RJ Industrial Series Ethernet Connector Male, Cable, Cat6 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 745-844
- Mfr. Part No.:
- 09451151522
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP34,477.77
(exc. VAT)
PHP38,615.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP34,477.77 | PHP3,447.777 |
*price indicative
- RS Stock No.:
- 745-844
- Mfr. Part No.:
- 09451151522
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 Connector | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 35.3mm | |
| Standards/Approvals | UL 1977 | |
| Length | 28.3mm | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 Connector | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 35.3mm | ||
Standards/Approvals UL 1977 | ||
Length 28.3mm | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is an Advanced Ethernet Data Connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its robust construction and versatile cable compatibility ensure reliable performance in various industrial applications.
Features & Benefits
RJ45 Ethernet-Data connector suitable for industry, ensuring compatibility with standard Ethernet applications
Field-assembly with mounting tool allows for quick and easy installation without specialised equipment
Category of transmission Cat. 6 A supports high-speed data transfer for demanding applications
Compact design and very robust housing enhance durability in challenging environments
Minimum 500 mating cycles provide longevity and reliability in frequent use scenarios
IP65 and IP67 ratings ensure protection against dust and water ingress for outdoor applications
360° shielded design reduces electromagnetic interference, improving signal integrity
Wide operating temperature range of -40 °C to 70 °C accommodates various environmental conditions
Compatible with a broad range of cable diameters from 4.5 to 9 mm for versatile installation options
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in telecommunications and signal transmission for high-speed networking
Installed in outdoor electrical enclosures to protect against environmental factors
Used in robotics and automated machinery for seamless communication
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for 10 Gigabit Ethernet applications, not specifically for low-voltage DC circuits.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING RJ Industrial Series Ethernet Connector Male Cat6 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
