HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat6 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 741-168
- Mfr. Part No.:
- 09455451563
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP11,803.93
(exc. VAT)
PHP13,220.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP11,803.93 | PHP1,180.393 |
*price indicative
- RS Stock No.:
- 741-168
- Mfr. Part No.:
- 09455451563
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Series | RJ Industrial | |
| Length | 21.9mm | |
| Standards/Approvals | UL 94 V-2 | |
| Width | 15.6mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Series RJ Industrial | ||
Length 21.9mm | ||
Standards/Approvals UL 94 V-2 | ||
Width 15.6mm | ||
- COO (Country of Origin):
- LV
The HARTING RJ45 Keystone Jack is a shielded connector designed for reliable, high-performance network connections in Cat6 applications. Its Keystone design facilitates easy installation and flexibility, ensuring excellent signal integrity for data transmissions.
Features & Benefits
Simple mounting allows for quick and efficient installation
Dust protection caps enhance durability and maintain cleanliness
Port identification simplifies network management and troubleshooting
Angled output optimises space and cable management
360° shielded design reduces electromagnetic interference
Operating temperature range of -40 °C to 70 °C ensures reliability in diverse conditions
Through hole mount type provides secure and stable installation
Compliant with multiple standards including RoHS and UL 1863 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
What type of mounting does this product require?
This product requires through hole mounting.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
