HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat6 360° Shielded 1 Port 8 Way
- RS Stock No.:
- 738-869
- Mfr. Part No.:
- 09455451568
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,231.59
(exc. VAT)
PHP1,379.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 09, 2026
- Plus 34 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,231.59 | - |
| 10 + | PHP1,132.88 | 8% |
*price indicative
- RS Stock No.:
- 738-869
- Mfr. Part No.:
- 09455451568
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | RoHS, UL | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 16.1mm | |
| Width | 14.5mm | |
| Series | RJ Industrial | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification RoHS, UL | ||
Standards/Approvals UL 94 V-0 | ||
Length 16.1mm | ||
Width 14.5mm | ||
Series RJ Industrial | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The HARTING RJI RJ45 Keystone bulkhead jack IP20 is a Compact and robust RJ45 connector designed for reliable Ethernet connections in various applications. Its 360° shielding ensures minimal interference, making it suitable for high-performance networking environments.
Features & Benefits
Compact and robust design enhances durability in demanding applications
360° shielding reduces electromagnetic interference for improved signal integrity
Compatible with HIFF dimensions for versatile integration in existing systems
Suitable for PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) supports power over Ethernet
Through hole mount allows for easy installation in various enclosures
IP20 rating provides protection against solid objects, suitable for indoor use
Operating temperature range of -40 °C to 70 °C ensures reliability in diverse conditions
Compliant with China RoHS, DNV GL, and UL 94 V-0 standards for safety and quality
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in electrical setups
Employed in manufacturing and assembly lines for efficient networking
Integrated into industrial networking environments for seamless connectivity
Installed in telecommunications and signal transmission applications
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
What is the IP rating for this RJ45 connector?
The IP rating for this connector is IP20.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
