HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 746-972
- Mfr. Part No.:
- 09455451135
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 100 units)*
PHP279,611.71
(exc. VAT)
PHP313,165.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP279,611.71 | PHP2,796.117 |
*price indicative
- RS Stock No.:
- 746-972
- Mfr. Part No.:
- 09455451135
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Ethernet | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 70°C | |
| Series | RJ Industrial | |
| Standards/Approvals | RoHS | |
| Width | 18.6mm | |
| Length | 11.75mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Ethernet | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 70°C | ||
Series RJ Industrial | ||
Standards/Approvals RoHS | ||
Width 18.6mm | ||
Length 11.75mm | ||
- COO (Country of Origin):
- LV
The HARTING RJ45 Connector is a female through-hole mount component designed for reliable Ethernet connectivity. It supports Power over Ethernet (PoE) standards, making it suitable for various applications while ensuring robust performance in a wide temperature range.
Features & Benefits
Compatible with Han 3 A1 and HARTING Push Pull for versatile connectivity options
Suitable for PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) to power devices over Ethernet
Temperature range of -40 °C to +70 °C ensures operation in extreme conditions
360° shielded design reduces electromagnetic interference for improved signal integrity
Through hole mount type allows for secure and stable installation
Compliant with China RoHS, DNV GL, and ELV standards for environmental safety
Cage clamp termination type provides reliable and easy connections
Compact dimensions of 11.75 mm length, 18.6 mm width, and 41.15 mm depth for space-saving applications
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in various environments
Employed in telecommunications and signal transmission for efficient networking
Integrated into industrial networking environments for seamless connectivity
Installed in outdoor electrical enclosures requiring IP-rated protection
What is the operating temperature range?
The operating temperature range is -40 °C to +70 °C.
Is this product suitable for Power over Ethernet applications?
Yes, it supports PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at).
What type of mounting does this product require?
This product requires through hole mounting on PCBs.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
