HARTING RJ Industrial Series Ethernet Connector Male, Cable, Cat5 360° Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 740-399
- Mfr. Part No.:
- 09451511130
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP39,177.39
(exc. VAT)
PHP43,878.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,177.39 |
*price indicative
- RS Stock No.:
- 740-399
- Mfr. Part No.:
- 09451511130
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 8mm | |
| Standards/Approvals | China RoHS e | |
| Width | 13mm | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 8mm | ||
Standards/Approvals China RoHS e | ||
Width 13mm | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- DE
The HARTING RJI RJ45 PN Compact plug Cat.5 is an Ethernet Data Connector designed for industrial applications. It features a Compact design and is suitable for Power over Ethernet, providing reliable data transmission in various environments.
Features & Benefits
RJ45 Ethernet-Data connector suitable for industry provides reliable data transmission
Assembly with piercing contacts ensures quick and secure connections
Compact design saves space in tight installations
Less weight assures shock- and vibration-resisting connection enhances durability
Category of transmission Cat. 5 supports high-speed data transfer
Suitable for PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) enables power over Ethernet applications
360° shielded design reduces electromagnetic interference for improved performance
Operating temperature range of -40 °C to 70 °C ensures functionality in extreme conditions
Compliance with RoHS and UL standards guarantees safety and environmental responsibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
This product is designed for Ethernet data transmission and PoE applications.
Is this product RoHS and REACH compliant?
Yes, it is compliant with RoHS and has China RoHS certification.
Related links
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6 360° Shielded Straight 1 Port 8 Way
