HARTING RJ Industrial Series Connector Male, Cable, Cat5 360° Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 738-857
- Mfr. Part No.:
- 09451511108
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP113,885.52
(exc. VAT)
PHP127,551.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP113,885.52 | PHP1,138.855 |
*price indicative
- RS Stock No.:
- 738-857
- Mfr. Part No.:
- 09451511108
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RJ Industrial | |
| Width | 13.97mm | |
| Length | 11.22mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Series RJ Industrial | ||
Width 13.97mm | ||
Length 11.22mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is an Advanced RJ45 Ethernet Data Connector designed for tool-less connection, supporting up to 10 Gigabit Ethernet. Its reliable insulation displacement Terminal technology ensures secure connections for a wide range of cable types, making it Ideal for various industrial applications.
Features & Benefits
RJ45 Ethernet-Data connector suitable for industry ensures compatibility with standard Ethernet systems
Tool-less field-assembly with HARAX Rapid termination in IDC technology simplifies installation
Compact design allows for space-efficient integration in multi-port applications
Ergonomical unlocking clip enhances user convenience during connection
Lightweight construction provides shock- and vibration-resisting capabilities
Category 5 transmission supports high-speed data communication
Suitable for termination of solid and stranded cables offers versatility in cable types
Up to 10 reconductable connections allows for easy reconfiguration
PROFINET compatible ensures seamless integration in industrial networks
Supports PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) for powering devices over Ethernet
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in telecommunications and signal transmission for robust connectivity
Installed in outdoor electrical enclosures requiring IP-rated protection
Integrated into industrial networking environments for efficient data handling
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for Ethernet data transmission and is not specified for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
The connector meets EN 45545-2 standards, making it suitable for railway applications.
Related links
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Fully Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
