HARTING RJ Industrial Series RJ45 Connector Male, Cable, Cat5 Fully Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 747-078
- Mfr. Part No.:
- 09451151110
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP41,200.50
(exc. VAT)
PHP46,144.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP41,200.50 | PHP4,120.05 |
*price indicative
- RS Stock No.:
- 747-078
- Mfr. Part No.:
- 09451151110
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Fully Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Series | RJ Industrial | |
| Standards/Approvals | UL 1977 | |
| Length | 28mm | |
| Width | 33.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Fully Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Series RJ Industrial | ||
Standards/Approvals UL 1977 | ||
Length 28mm | ||
Width 33.4mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a robust RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its innovative insulation displacement Terminal technology ensures reliable connections for a wide range of cable types, making it Ideal for various industrial applications.
Features & Benefits
Male connector type ensures compatibility with standard Ethernet cables
IDC insulation displacement termination allows for quick and reliable connections
Fully shielded design reduces electromagnetic interference for improved performance
Compact size of 28 mm length and 33.4 mm width facilitates space-saving installations
IP65 and IP67 ratings provide protection against dust and water ingress
Maximum operating temperature of 70 °C ensures reliability in high-temperature environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Cable mount design simplifies installation in various applications
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Suitable for a variety of cable diameters from 4.5 to 9 mm for versatile use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in telecommunications and signal transmission
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for 10 Gigabit Ethernet applications.
Can this connector be mated without tools?
Yes, it features a tool-less connection design for easy mating.
Related links
- HARTING Han 3A Series RJ45 Connector Male Cat5 Fully Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Fully Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
